
AL-MP-1000-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-MP-1000-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MP-1000-9-C |
Description | CABLE TIE HLD QUAD ADH NAT 2=2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw, #6 |
Datasheet | Datasheet |
Category | Size / Dimension 0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm) |
Manufacturer Advanced Cable Ties, Inc. | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
Mounting Type Adhesive, Screw, #6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,14000 € | 0,28 € |
| 10 | 0,12500 € | 1,25 € |
| 26 | 0,11654 € | 3,03 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,10620 € | 10,62 € |
| 300 | 0,09820 € | 29,46 € |
| 500 | 0,09470 € | 47,35 € |
| 1.000 | 0,09017 € | 90,17 € |
| 2.500 | 0,08452 € | 211,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


