
AL-CWP-1000-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-1000-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-1000-9-C |
Description | CABLE WRAP 1" NATURAL 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Advanced Cable Ties, Inc. | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.080" (2.03mm) |
Type Spiral Wrap | Operating Temperature -60°C ~ 88°C |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.840" (21.34mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 287,60667 € | 862,82 € |
| Unit Price without VAT: | 287,60667 € |
|---|---|
| Unit Price with VAT: | 342,25194 € |

