
AL-BM-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-BM-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-BM-0-C |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.29" Dia x 0.53" H (7.4mm x 13.5mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,54480 € | 13,62 € |
| 50 | 0,51880 € | 25,94 € |
| 100 | 0,49400 € | 49,40 € |
| 300 | 0,45710 € | 137,13 € |
| 500 | 0,44088 € | 220,44 € |
| 1.000 | 0,41983 € | 419,83 € |
| 2.500 | 0,39354 € | 983,85 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

