
AL-20-100-SS-CT-C | |
|---|---|
DigiKey Part Number | 2162-AL-20-100-SS-CT-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-20-100-SS-CT-C |
Description | CBL TIE LOCKING BLK 150LB 1.706' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.90" (149.86mm) 0.180" (4.57mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 1.706' (520.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 150 lbs (68.04 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 20.5" | Color Black |
Bundle Diameter 5.90" (149.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,36590 € | 236,59 € |
| Unit Price without VAT: | 2,36590 € |
|---|---|
| Unit Price with VAT: | 2,81542 € |

