



AL-19-150-DL-IT-30-X | |
|---|---|
DigiKey Part Number | 2162-AL-19-150-DL-IT-30-X-ND |
Manufacturer | |
Manufacturer Product Number | AL-19-150-DL-IT-30-X |
Description | CBL TIE DB LOCK BLK 150LB 1.651' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 2.30" (58.42mm) 0.505" (12.83mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Double Locking | |
Length - Approximate | 19.75" | |
Bundle Diameter | 2.30" (58.42mm) | |
Width | 0.505" (12.83mm) | |
Length - Actual | 1.651' (503.38mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,12600 € | 11,26 € |
| 20 | 1,07250 € | 21,45 € |
| 30 | 1,04233 € | 31,27 € |
| 50 | 1,00520 € | 50,26 € |
| 70 | 0,98171 € | 68,72 € |
| 100 | 0,95720 € | 95,72 € |
| 250 | 0,89720 € | 224,30 € |
| 500 | 0,85436 € | 427,18 € |
| 1.000 | 0,81358 € | 813,58 € |
| Unit Price without VAT: | 1,12600 € |
|---|---|
| Unit Price with VAT: | 1,33994 € |



