



AL-19-150-DL-IT-30-L | |
|---|---|
DigiKey Part Number | 2162-AL-19-150-DL-IT-30-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-19-150-DL-IT-30-L |
Description | CBL TIE DB LOCK BLK 150LB 1.651' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 2.30" (58.42mm) 0.505" (12.83mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Double Locking | |
Length - Approximate | 19.75" | |
Bundle Diameter | 2.30" (58.42mm) | |
Width | 0.505" (12.83mm) | |
Length - Actual | 1.651' (503.38mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,90750 € | 90,75 € |
| 150 | 0,88187 € | 132,28 € |
| 250 | 0,85060 € | 212,65 € |
| 350 | 0,83066 € | 290,73 € |
| 500 | 0,81000 € | 405,00 € |
| 1.250 | 0,75928 € | 949,10 € |
| 2.500 | 0,72306 € | 1.807,65 € |
| 5.000 | 0,68857 € | 3.442,85 € |
| Unit Price without VAT: | 0,95300 € |
|---|---|
| Unit Price with VAT: | 1,13407 € |



