


AL-14-120-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-120-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-30-C |
Description | CBL TIE LOCKING BLK 120LB 1.236' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.06" (103.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.236' (376.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,13370 € | 13,37 € |
| 200 | 0,12725 € | 25,45 € |
| 300 | 0,12367 € | 37,10 € |
| 500 | 0,11930 € | 59,65 € |
| 700 | 0,11649 € | 81,54 € |
| 1.000 | 0,11359 € | 113,59 € |
| 2.500 | 0,10647 € | 266,18 € |
| 5.000 | 0,10138 € | 506,90 € |
| 10.000 | 0,09654 € | 965,40 € |
| Unit Price without VAT: | 0,13370 € |
|---|---|
| Unit Price with VAT: | 0,15910 € |




