



AL-13-150-DL-IT-30-X | |
|---|---|
DigiKey Part Number | 2162-AL-13-150-DL-IT-30-X-ND |
Manufacturer | |
Manufacturer Product Number | AL-13-150-DL-IT-30-X |
Description | CBL TIE DB HEAD BLK 150LB 1.129' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 1.30" (33.00mm) 0.503" (12.78mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 13.5" | |
Bundle Diameter | 1.30" (33.00mm) | |
Width | 0.503" (12.78mm) | |
Length - Actual | 1.129' (344.09mm) | |
Mounting Type | Stud Mount | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | Heat Stabilized, Impact Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,96100 € | 9,61 € |
| 20 | 0,91550 € | 18,31 € |
| 30 | 0,89000 € | 26,70 € |
| 50 | 0,85820 € | 42,91 € |
| 70 | 0,83800 € | 58,66 € |
| 100 | 0,81710 € | 81,71 € |
| 250 | 0,76596 € | 191,49 € |
| 500 | 0,72938 € | 364,69 € |
| 1.000 | 0,69455 € | 694,55 € |
| Unit Price without VAT: | 0,96100 € |
|---|---|
| Unit Price with VAT: | 1,14359 € |



