


AL-11-50-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-9-C |
Description | CBL TIE LOCKING NAT 50LB 11.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05300 € | 5,30 € |
| 200 | 0,05045 € | 10,09 € |
| 300 | 0,04903 € | 14,71 € |
| 500 | 0,04728 € | 23,64 € |
| 700 | 0,04617 € | 32,32 € |
| 1.000 | 0,04502 € | 45,02 € |
| 2.500 | 0,04220 € | 105,50 € |
| 5.000 | 0,04018 € | 200,90 € |
| 10.000 | 0,03826 € | 382,60 € |
| Unit Price without VAT: | 0,05300 € |
|---|---|
| Unit Price with VAT: | 0,06307 € |



