


AL-11-50-4-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-4-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-4-C |
Description | CBL TIE LOCKING YLW 50LB 11.25" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.938' (285.75mm, 11.25") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Yellow |
Length - Approximate 11.25" | Base Product Number |
Bundle Diameter 3.06" (77.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,08340 € | 8,34 € |
| 200 | 0,07940 € | 15,88 € |
| 300 | 0,07717 € | 23,15 € |
| 500 | 0,07442 € | 37,21 € |
| 700 | 0,07267 € | 50,87 € |
| 1.000 | 0,07086 € | 70,86 € |
| Unit Price without VAT: | 0,08340 € |
|---|---|
| Unit Price with VAT: | 0,09925 € |



