


AL-11-40-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-40-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-40-9-C |
Description | CBL TIE LOCKING NAT 40LB 10.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.38" (85.73mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.914' (278.59mm, 10.97") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11" | Color Natural |
Bundle Diameter 3.38" (85.73mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06600 € | 6,60 € |
| 200 | 0,06275 € | 12,55 € |
| 300 | 0,06100 € | 18,30 € |
| 500 | 0,05884 € | 29,42 € |
| 700 | 0,05746 € | 40,22 € |
| 1.000 | 0,05603 € | 56,03 € |
| Unit Price without VAT: | 0,06600 € |
|---|---|
| Unit Price with VAT: | 0,07854 € |



