AL-08-50-MH-9-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advanced Cable Ties, Inc.
In Stock: 1.500
Unit Price: 0,06490 €
Datasheet
Standard, Locking Natural 1.88" (47.75mm) 0.177" (4.50mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.88" (47.75mm) 0.177" (4.50mm) 50 lbs (22.68 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-08-50-MH-9-M

DigiKey Part Number
2162-AL-08-50-MH-9-M-ND
Manufacturer
Manufacturer Product Number
AL-08-50-MH-9-M
Description
CBL TIE LOCKING NATURAL 50LB 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.88" (47.75mm) 0.177" (4.50mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.88" (47.75mm)
Width
0.177" (4.50mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,04301 €215,05 €
Manufacturers Standard Package
Unit Price without VAT:0,04301 €
Unit Price with VAT:0,05118 €