


AL-08-40-5-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-40-5-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-40-5-C |
Description | CBL TIE LOCKING GREEN 40LB 8.88" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.740' (225.43mm, 8.88") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9" | Color Green |
Bundle Diameter 2.38" (60.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06300 € | 6,30 € |
| 200 | 0,06000 € | 12,00 € |
| 300 | 0,05830 € | 17,49 € |
| 500 | 0,05622 € | 28,11 € |
| 700 | 0,05490 € | 38,43 € |
| 1.000 | 0,05354 € | 53,54 € |
| Unit Price without VAT: | 0,06300 € |
|---|---|
| Unit Price with VAT: | 0,07497 € |



