


AL-08-40-2-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-40-2-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-40-2-C |
Description | CBL TIE LOCKING RED 40LB 8.88" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.38" (60.33mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.740' (225.43mm, 8.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06380 € | 6,38 € |
| 200 | 0,06075 € | 12,15 € |
| 300 | 0,05903 € | 17,71 € |
| 500 | 0,05694 € | 28,47 € |
| 700 | 0,05560 € | 38,92 € |
| 1.000 | 0,05421 € | 54,21 € |
| Unit Price without VAT: | 0,06380 € |
|---|---|
| Unit Price with VAT: | 0,07592 € |



