MFR Recommended



AL-07-50-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-30-C |
Description | CBL TIE LOCKING BLACK 50LB 7.56" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.630' (192.02mm, 7.56") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.5" | Color Black |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL-07-50-30-M | Advanced Cable Ties, Inc. | 0 | 2162-AL-07-50-30-M-ND | 0,02872 € | MFR Recommended |




