


AL-05-40-7-C | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-7-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-7-C |
Description | CBL TIE LOCKING PURP 40LB 5.84" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Purple 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.487' (148.34mm, 5.84") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Purple |
Length - Approximate 5.75" | Base Product Number |
Bundle Diameter 1.44" (36.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05640 € | 5,64 € |
| 200 | 0,05375 € | 10,75 € |
| 300 | 0,05220 € | 15,66 € |
| 500 | 0,05036 € | 25,18 € |
| 700 | 0,04917 € | 34,42 € |
| 1.000 | 0,04795 € | 47,95 € |
| Unit Price without VAT: | 0,05640 € |
|---|---|
| Unit Price with VAT: | 0,06712 € |



