Metal-Detectable-Cable-Tie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal-Detectable-Cable-Tie
MG-1300 and MG-1400 Cable Tie removal Tool

AL-04-18-MD-22-C

DigiKey Part Number
2162-AL-04-18-MD-22-C-ND
Manufacturer
Manufacturer Product Number
AL-04-18-MD-22-C
Description
CBL TIE LOCKING TEAL 18LB 4.13"
Customer Reference
Detailed Description
Standard, Locking Teal 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.25"
Bundle Diameter
0.88" (22.35mm)
Width
0.095" (2.41mm)
Length - Actual
0.344' (105.00mm, 4.13")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6, Metal Detectable
Color
Teal
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,05710 €5,71 €
2000,05435 €10,87 €
3000,05283 €15,85 €
5000,05096 €25,48 €
7000,04976 €34,83 €
1.0000,04851 €48,51 €
2.5000,04548 €113,70 €
Manufacturers Standard Package
Unit Price without VAT:0,05710 €
Unit Price with VAT:0,06795 €