Standard, Locking Purple 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-04-18-7-M

DigiKey Part Number
2162-AL-04-18-7-M-ND
Manufacturer
Manufacturer Product Number
AL-04-18-7-M
Description
CBL TIE LOCKING PURP 18LB 4.12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Purple 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.090" (2.29mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.343' (104.65mm, 4.12")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Nylon
Length - Approximate
4"
Color
Purple
Bundle Diameter
0.87" (22.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,01928 €192,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01928 €
Unit Price with VAT:0,02294 €