MFR Recommended



AL-04-18-18-C | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-18-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-18-C |
Description | CBL TIE LOCKING PINK 18LB 4.13" |
Customer Reference | |
Detailed Description | Standard, Locking Pink 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.095" (2.41mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.344' (105.00mm, 4.13") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Pink |
Length - Approximate 4.25" | Base Product Number |
Bundle Diameter 0.88" (22.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL-04-18-18-M | Advanced Cable Ties, Inc. | 0 | 2162-AL-04-18-18-M-ND | 0,02017 € | MFR Recommended |




