
ASNTPRBS20B_1 | |
|---|---|
DigiKey Part Number | 2837-ASNTPRBS20B_1-ND |
Manufacturer | |
Manufacturer Product Number | ASNTPRBS20B_1 |
Description | EVAL BOARD FOR ASNT5021 |
Customer Reference | |
Detailed Description | ASNT5021, ASNT8010, ASNT5076, ASNT8142, ASNT5076 - Pseudorandom Binary Sequence Generator Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Category | Function Pseudorandom Binary Sequence Generator |
Manufacturer ADSANTEC | Embedded No |
Packaging Bulk | Utilized IC / Part ASNT5021, ASNT8010, ASNT5076, ASNT8142, ASNT5076 |
Part Status Active | Primary Attributes PRBS7/PRBS15 Generator x2; DR: 18Gbps; Amplitude Control; Jitter Insertion; 0-155ps Added Phase Delay; Sync Output /1 to /256; Differential; 3.1V ~ 3.5V |
Type Test and Measurement | Contents Board(s) |

