
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Detector | |
Frequency | 0Hz ~ 17GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CQFP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.290,90000 € | 1.290,90 € |
| 25 | 1.204,84000 € | 30.121,00 € |
| 50 | 1.140,29500 € | 57.014,75 € |
| 100 | 968,17500 € | 96.817,50 € |
| 500 | 774,54000 € | 387.270,00 € |
| 1.000 | 645,45000 € | 645.450,00 € |
| Unit Price without VAT: | 1.290,90000 € |
|---|---|
| Unit Price with VAT: | 1.536,17100 € |

