
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 4 | |
Sampling Rate (Per Second) | 16G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | - | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 3.4V ~ 3.6V | |
Voltage - Supply, Digital | 3.4V ~ 3.6V | |
Features | - | |
Operating Temperature | - | |
Package / Case | 100-CFlatPack | |
Supplier Device Package | 100-CQFP (13x13) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.861,50000 € | 2.861,50 € |
| 25 | 2.689,37520 € | 67.234,38 € |
| 50 | 2.495,74000 € | 124.787,00 € |
| 100 | 2.151,50000 € | 215.150,00 € |
| 500 | 1.721,20000 € | 860.600,00 € |
| 1.000 | 1.441,50500 € | 1.441.505,00 € |
| Unit Price without VAT: | 2.861,50000 € |
|---|---|
| Unit Price with VAT: | 3.405,18500 € |

