
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 4 | |
Sampling Rate (Per Second) | 15G | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | LVDS - Parallel | |
Configuration | - | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 3.4V ~ 3.6V | |
Voltage - Supply, Digital | 3.4V ~ 3.6V | |
Features | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | 100-CFlatPack | |
Supplier Device Package | 100-CQFP (13x13) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.259,08000 € | 2.259,08 € |
| 25 | 2.108,47000 € | 52.711,75 € |
| 50 | 1.979,38000 € | 98.969,00 € |
| 100 | 1.699,68500 € | 169.968,50 € |
| 500 | 1.355,44500 € | 677.722,50 € |
| 1.000 | 1.140,29500 € | 1.140.295,00 € |
| Unit Price without VAT: | 2.259,08000 € |
|---|---|
| Unit Price with VAT: | 2.688,30520 € |

