Sample and Hold Amplifier 1 Circuit Differential 24-CQFP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT7113A-KMC

DigiKey Part Number
2837-ASNT7113A-KMC-ND
Manufacturer
Manufacturer Product Number
ASNT7113A-KMC
Description
IC SAMPL/HOLD 1 CIRCUIT 24CQFP
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit Differential 24-CQFP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Gain Bandwidth Product
20 GHz
-3db Bandwidth
20 GHz
Current - Supply
530mA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-CLQFP
Supplier Device Package
24-CQFP (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 103,27 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.161,81000 €1.161,81 €
251.097,26520 €27.431,63 €
501.011,20500 €50.560,25 €
100882,11500 €88.211,50 €
500688,48000 €344.240,00 €
1.000580,90500 €580.905,00 €
Unit Price without VAT:1.161,81000 €
Unit Price with VAT:1.382,55390 €