
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Signal Selector | |
Frequency | DC ~ 17GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-CFlatPack | |
Supplier Device Package | 44-CQFP (10.4x10.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.419,99000 € | 1.419,99 € |
| 25 | 1.333,93000 € | 33.348,25 € |
| 50 | 1.247,87000 € | 62.393,50 € |
| 100 | 1.075,75000 € | 107.575,00 € |
| 500 | 860,60000 € | 430.300,00 € |
| 1.000 | 709,99500 € | 709.995,00 € |
| Unit Price without VAT: | 1.419,99000 € |
|---|---|
| Unit Price with VAT: | 1.689,78810 € |

