Decoder IC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT6104-PQB

DigiKey Part Number
2837-ASNT6104-PQB-ND
Manufacturer
Manufacturer Product Number
ASNT6104-PQB
Description
34GB PAM4 DECODER W/ CLOCK REC.
Customer Reference
Detailed Description
Decoder IC 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
3V ~ 3.6V
Manufacturer
ADSANTEC
Voltage - Supply, Digital
3V ~ 3.6V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-VFQFN Exposed Pad
Type
Decoder
Supplier Device Package
40-QFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 102,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1535,44000 €535,44 €
25492,60240 €12.315,06 €
50471,18500 €23.559,25 €
100406,93250 €40.693,25 €
500321,26250 €160.631,25 €
1.000278,42750 €278.427,50 €
Unit Price without VAT:535,44000 €
Unit Price with VAT:637,17360 €