
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Applications | - | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 44-CFlatPack | |
Supplier Device Package | 44-CQFP (10.4x10.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.075,75000 € | 1.075,75 € |
| 25 | 1.011,20520 € | 25.280,13 € |
| 50 | 946,66000 € | 47.333,00 € |
| 100 | 817,57000 € | 81.757,00 € |
| 500 | 645,45000 € | 322.725,00 € |
| 1.000 | 537,87500 € | 537.875,00 € |
| Unit Price without VAT: | 1.075,75000 € |
|---|---|
| Unit Price with VAT: | 1.280,14250 € |

