24-CQFP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT5190A-KMC

DigiKey Part Number
2837-ASNT5190A-KMC-ND
Manufacturer
Manufacturer Product Number
ASNT5190A-KMC
Description
IC MUX 1:2 24CQFP
Customer Reference
Detailed Description
24-CQFP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
ADSANTEC
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
24-CQFlatPack, CerPack
Part Status
Active
Supplier Device Package
24-CQFP (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 60 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 102,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.413,56000 €1.413,56 €
251.327,88520 €33.197,13 €
501.242,21500 €62.110,75 €
1001.070,87500 €107.087,50 €
500856,70000 €428.350,00 €
1.000706,77750 €706.777,50 €
Unit Price without VAT:1.413,56000 €
Unit Price with VAT:1.682,13640 €