Delay Line IC Programmable Tap 0 ~ 135ps 24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT5173

DigiKey Part Number
2837-ASNT5173-ND
Manufacturer
Manufacturer Product Number
ASNT5173
Description
IC DELAY LINE PROG 24-QFN
Customer Reference
Detailed Description
Delay Line IC Programmable Tap 0 ~ 135ps 24-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±3.1V ~ 3.5V
Manufacturer
ADSANTEC
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-QFN
Function
Programmable
Supplier Device Package
24-QFN
Available Total Delays
0 ~ 135ps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 102,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1471,19000 €471,19 €
25449,76760 €11.244,19 €
50406,93260 €20.346,63 €
100364,09750 €36.409,75 €
500278,42750 €139.213,75 €
1.000235,59250 €235.592,50 €
Unit Price without VAT:471,19000 €
Unit Price with VAT:560,71610 €