Image for ASNT5152-PQC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT5152-PQC

DigiKey Part Number
2837-ASNT5152-PQC-ND
Manufacturer
Manufacturer Product Number
ASNT5152-PQC
Description
IC SIGNAL SELECTOR 1 X 2:1
Customer Reference
Detailed Description
Signal Selector 1 x 2:1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
95mA, 95mA
Manufacturer
ADSANTEC
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
3.1V ~ 3.5V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Signal Selector
Mounting Type
Surface Mount
Circuit
1 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 102,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1428,35000 €428,35 €
25406,93240 €10.173,31 €
50385,51500 €19.275,75 €
100321,26250 €32.126,25 €
500257,01000 €128.505,00 €
1.000214,17500 €214.175,00 €
Unit Price without VAT:428,35000 €
Unit Price with VAT:509,73650 €