
ASNT5151-KMC | |
|---|---|
DigiKey Part Number | 2837-ASNT5151-KMC-ND |
Manufacturer | |
Manufacturer Product Number | ASNT5151-KMC |
Description | IC SWITCH SPDT X 1 24CQFP |
Customer Reference | |
Detailed Description | 24-CQFP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ASNT5151-KMC Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer ADSANTEC | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 24-CQFlatPack, CerPack |
Part Status Active | Supplier Device Package 24-CQFP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.413,56000 € | 1.413,56 € |
| 25 | 1.327,88520 € | 33.197,13 € |
| 50 | 1.242,21500 € | 62.110,75 € |
| 100 | 1.070,87500 € | 107.087,50 € |
| 500 | 856,70000 € | 428.350,00 € |
| 1.000 | 706,77750 € | 706.777,50 € |
| Unit Price without VAT: | 1.413,56000 € |
|---|---|
| Unit Price with VAT: | 1.682,13640 € |

