RF IC Frequency Doubler General Purpose 4GHz ~ 30GHz 24-CQFP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT5141-KMC

DigiKey Part Number
2837-ASNT5141-KMC-ND
Manufacturer
Manufacturer Product Number
ASNT5141-KMC
Description
4G-30G FREQUENCY CLOCK DOUBLER
Customer Reference
Detailed Description
RF IC Frequency Doubler General Purpose 4GHz ~ 30GHz 24-CQFP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4GHz ~ 30GHz
Manufacturer
ADSANTEC
RF Type
General Purpose
Packaging
Retail Package
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-CFlatPack
Function
Frequency Doubler
Supplier Device Package
24-CQFP (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 101,99 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1828,65000 €828,65 €
25786,15760 €19.653,94 €
50722,41500 €36.120,75 €
100616,17750 €61.617,75 €
500488,69250 €244.346,25 €
1.000424,95000 €424.950,00 €
Unit Price without VAT:828,65000 €
Unit Price with VAT:986,09350 €