
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CQFP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,09000 € | 839,09 € |
| 25 | 796,05520 € | 19.901,38 € |
| 50 | 731,51000 € | 36.575,50 € |
| 100 | 623,93500 € | 62.393,50 € |
| 500 | 494,84500 € | 247.422,50 € |
| 1.000 | 430,30000 € | 430.300,00 € |
| Unit Price without VAT: | 839,09000 € |
|---|---|
| Unit Price with VAT: | 998,51710 € |

