
Category | Number of Channels 1 x 1:3 |
Manufacturer ADSANTEC | Voltage - Supply 3.1V ~ 3.5V |
Packaging Retail Package | Current - Supply 175mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Splitter, Digital | Mounting Type Surface Mount |
Input CML | Package / Case 24-CFlatPack |
Output CML | Supplier Device Package 24-CQFP (8x8) |
Data Rate (Max) 32GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.156,55000 € | 1.156,55 € |
| 25 | 1.092,29240 € | 27.307,31 € |
| 50 | 1.006,62260 € | 50.331,13 € |
| 100 | 878,11750 € | 87.811,75 € |
| 500 | 685,36000 € | 342.680,00 € |
| 1.000 | 578,27250 € | 578.272,50 € |
| Unit Price without VAT: | 1.156,55000 € |
|---|---|
| Unit Price with VAT: | 1.376,29450 € |

