
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Quiescent (Iq) | 165 mA | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-CQFP (8x8) | |
Package / Case | 24-CFlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,81000 € | 1.161,81 € |
| 25 | 1.097,26520 € | 27.431,63 € |
| 50 | 1.011,20500 € | 50.560,25 € |
| 100 | 882,11500 € | 88.211,50 € |
| 500 | 688,48000 € | 344.240,00 € |
| 1.000 | 580,90500 € | 580.905,00 € |
| Unit Price without VAT: | 1.161,81000 € |
|---|---|
| Unit Price with VAT: | 1.382,55390 € |

