
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 0 ~ 290ps | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,30000 € | 430,30 € |
| 25 | 408,78520 € | 10.219,63 € |
| 50 | 387,27000 € | 19.363,50 € |
| 100 | 322,72500 € | 32.272,50 € |
| 500 | 258,18000 € | 129.090,00 € |
| 1.000 | 215,15000 € | 215.150,00 € |
| Unit Price without VAT: | 430,30000 € |
|---|---|
| Unit Price with VAT: | 512,05700 € |

