
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 0Hz ~ 32GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CQFP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,66000 € | 946,66 € |
| 25 | 882,11520 € | 22.052,88 € |
| 50 | 839,08500 € | 41.954,25 € |
| 100 | 709,99500 € | 70.999,50 € |
| 500 | 559,39000 € | 279.695,00 € |
| 1.000 | 473,33000 € | 473.330,00 € |
| Unit Price without VAT: | 946,66000 € |
|---|---|
| Unit Price with VAT: | 1.126,52540 € |

