RF IC Phase Shifter General Purpose 0Hz ~ 23GHz 24-CQFP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT5101-KMC

DigiKey Part Number
2837-ASNT5101-KMC-ND
Manufacturer
Manufacturer Product Number
ASNT5101-KMC
Description
23GHZ DELAY LINE, 0-105PS, 24PIN
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 0Hz ~ 23GHz 24-CQFP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0Hz ~ 23GHz
Manufacturer
ADSANTEC
RF Type
General Purpose
Packaging
Retail Package
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-CFlatPack
Function
Phase Shifter
Supplier Device Package
24-CQFP (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 101,99 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.062,38000 €1.062,38 €
25998,63240 €24.965,81 €
50934,89000 €46.744,50 €
100807,40500 €80.740,50 €
500637,42500 €318.712,50 €
1.000531,18750 €531.187,50 €
Unit Price without VAT:1.062,38000 €
Unit Price with VAT:1.264,23220 €