
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 0 ~ 150ps | |
Voltage - Supply | ±3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,67000 € | 236,67 € |
| 25 | 223,75600 € | 5.593,90 € |
| 50 | 206,54400 € | 10.327,20 € |
| 100 | 180,72600 € | 18.072,60 € |
| 500 | 146,30200 € | 73.151,00 € |
| 1.000 | 120,48400 € | 120.484,00 € |
| Unit Price without VAT: | 236,67000 € |
|---|---|
| Unit Price with VAT: | 281,63730 € |

