Delay Line IC Programmable Tap 0 ~ 320ps 24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT5071

DigiKey Part Number
2837-ASNT5071-ND
Manufacturer
Manufacturer Product Number
ASNT5071
Description
IC DELAY LINE PROG 24-QFN
Customer Reference
Detailed Description
Delay Line IC Programmable Tap 0 ~ 320ps 24-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±3.1V ~ 3.5V
Manufacturer
ADSANTEC
Operating Temperature
-25°C ~ 85°C
Packaging
Retail Package
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-QFN
Function
Programmable
Supplier Device Package
24-QFN
Available Total Delays
0 ~ 320ps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 102,80 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1321,26000 €321,26 €
25299,84520 €7.496,13 €
50278,42760 €13.921,38 €
100235,59250 €23.559,25 €
500188,47400 €94.237,00 €
1.000171,34000 €171.340,00 €
Unit Price without VAT:321,26000 €
Unit Price with VAT:382,29940 €