
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Selector | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 87mA, 87mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,73000 € | 322,73 € |
| 25 | 301,21000 € | 7.530,25 € |
| 50 | 279,69500 € | 13.984,75 € |
| 100 | 236,66500 € | 23.666,50 € |
| 500 | 193,63500 € | 96.817,50 € |
| 1.000 | 172,12000 € | 172.120,00 € |
| Unit Price without VAT: | 322,73000 € |
|---|---|
| Unit Price with VAT: | 384,04870 € |

