Image for ASNT5050-PQC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT5050-PQC

DigiKey Part Number
2837-ASNT5050-PQC-ND
Manufacturer
Manufacturer Product Number
ASNT5050-PQC
Description
IC MUX 2:1
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADSANTEC
Series
-
Packaging
Bulk
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 101,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1322,73000 €322,73 €
25301,21000 €7.530,25 €
50279,69500 €13.984,75 €
100236,66500 €23.666,50 €
500193,63500 €96.817,50 €
1.000172,12000 €172.120,00 €
Unit Price without VAT:322,73000 €
Unit Price with VAT:384,04870 €