
Category | Number of Channels 1 x 1:3 |
Manufacturer ADSANTEC | Voltage - Supply 3.1V ~ 3.5V |
Packaging Retail Package | Current - Supply 235mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Splitter, Digital | Mounting Type Surface Mount |
Input CML | Package / Case 24-CFlatPack |
Output CML | Supplier Device Package 24-CQFP (8x8) |
Data Rate (Max) 17GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,45000 € | 467,45 € |
| 25 | 446,19760 € | 11.154,94 € |
| 50 | 403,70260 € | 20.185,13 € |
| 100 | 361,20750 € | 36.120,75 € |
| 500 | 276,21750 € | 138.108,75 € |
| 1.000 | 233,72250 € | 233.722,50 € |
| Unit Price without VAT: | 467,45000 € |
|---|---|
| Unit Price with VAT: | 556,26550 € |

