
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter, Digital | |
Applications | - | |
Input | CML | |
Output | CML | |
Number of Channels | 1 x 1:3 | |
Delay Time | 100ps | |
Voltage - Supply | ±3.1V ~ 3.5V | |
Current - Supply | 370mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

