
Category | Number of Channels 1 x 1:4 |
Manufacturer ADSANTEC | Voltage - Supply 3.1V ~ 3.5V |
Packaging Retail Package | Current - Supply 370mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Splitter, Digital | Mounting Type Surface Mount |
Input CML | Package / Case 44-CFlatPack |
Output CML | Supplier Device Package 44-CQFP (10.4x10.4) |
Data Rate (Max) 28Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,19000 € | 471,19 € |
| 25 | 449,76760 € | 11.244,19 € |
| 50 | 406,93260 € | 20.346,63 € |
| 100 | 364,09750 € | 36.409,75 € |
| 500 | 278,42750 € | 139.213,75 € |
| 1.000 | 235,59250 € | 235.592,50 € |
| Unit Price without VAT: | 471,19000 € |
|---|---|
| Unit Price with VAT: | 560,71610 € |

