
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter, Digital | |
Applications | - | |
Input | CML | |
Output | CML | |
Number of Channels | 1 x 1:3 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | ±3.1V ~ 3.5V | |
Current - Supply | 235mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,15000 € | 215,15 € |
| 25 | 197,93800 € | 4.948,45 € |
| 50 | 189,33200 € | 9.466,60 € |
| 100 | 163,51400 € | 16.351,40 € |
| 500 | 129,09000 € | 64.545,00 € |
| 1.000 | 107,57500 € | 107.575,00 € |
| Unit Price without VAT: | 215,15000 € |
|---|---|
| Unit Price with VAT: | 256,02850 € |

