
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 17 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 140mA | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Quiescent (Iq) | 140 mA | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,15000 € | 215,15 € |
| 25 | 197,93800 € | 4.948,45 € |
| 50 | 189,33200 € | 9.466,60 € |
| 100 | 163,51400 € | 16.351,40 € |
| 500 | 129,09000 € | 64.545,00 € |
| 1.000 | 107,57500 € | 107.575,00 € |
| Unit Price without VAT: | 215,15000 € |
|---|---|
| Unit Price with VAT: | 256,02850 € |

