
Category | Clock Frequency 32 GHz |
Manufacturer ADSANTEC | Voltage - Supply 3.1V ~ 3.5V |
Packaging Retail Package | Current - Quiescent (Iq) 140 mA |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 24-CQFP (8x8) |
Number of Elements 1 | Package / Case 24-CFlatPack |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,19000 € | 471,19 € |
| 25 | 449,76760 € | 11.244,19 € |
| 50 | 406,93260 € | 20.346,63 € |
| 100 | 364,09750 € | 36.409,75 € |
| 500 | 278,42750 € | 139.213,75 € |
| 1.000 | 235,59250 € | 235.592,50 € |
| Unit Price without VAT: | 471,19000 € |
|---|---|
| Unit Price with VAT: | 560,71610 € |

