
Category | Clock Frequency 17 GHz |
Manufacturer ADSANTEC | Trigger Type Negative Edge |
Packaging Bulk | Current - Output High, Low 125mA |
Part Status Active | Voltage - Supply 3.1V ~ 3.5V |
Function Standard | Current - Quiescent (Iq) 125 mA |
Type D-Type | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-QFN (4x4) |
Number of Bits per Element 1 | Package / Case 24-VFQFN Exposed Pad |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| 25 | 195,47720 € | 4.886,93 € |
| 50 | 186,97800 € | 9.348,90 € |
| 100 | 161,48100 € | 16.148,10 € |
| 500 | 127,48500 € | 63.742,50 € |
| 1.000 | 106,23750 € | 106.237,50 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 252,85120 € |

