
Category | Input Signal CML |
Manufacturer ADSANTEC | Output Signal PCML |
Packaging Bulk | Output Type Differential |
Part Status Active | Data Rate 20Gbps |
Translator Type Voltage Level | Operating Temperature -25°C ~ 125°C (TJ) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Channels per Circuit 1 | Supplier Device Package 24-QFN (4x4) |
Voltage - VCCA 0 V ~ 3.5 V | Base Product Number |
Voltage - VCCB 3.1 V ~ 3.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,45000 € | 467,45 € |
| 25 | 446,19760 € | 11.154,94 € |
| 50 | 403,70260 € | 20.185,13 € |
| 100 | 361,20750 € | 36.120,75 € |
| 500 | 276,21750 € | 138.108,75 € |
| 1.000 | 233,72250 € | 233.722,50 € |
| Unit Price without VAT: | 467,45000 € |
|---|---|
| Unit Price with VAT: | 556,26550 € |

